ADL5523ACPZ-WP vs AGB3301S24Q1 feature comparison

ADL5523ACPZ-WP Analog Devices Inc

Buy Now Datasheet

AGB3301S24Q1 ANADIGICS Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC ANADIGICS INC
Package Description 3 X 3 MM, LEAD FREE, LFCSP-8 S24, SOT-89, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code 5A991.B
HTS Code 8542.33.00.01
Additional Feature LOW NOISE
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 17.5 dB 12 dB
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 8 3
Operating Frequency-Max 4000 MHz 3000 MHz
Operating Frequency-Min 400 MHz 250 MHz
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOLCC8,.11,20 TO-243
Power Supplies 5 V 9 V
RF/Microwave Device Type WIDE BAND HIGH POWER WIDE BAND MEDIUM POWER
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Matte Tin (Sn)
Base Number Matches 1 2
Input Power-Max (CW) 15 dBm
Supply Current-Max 130 mA

Compare ADL5523ACPZ-WP with alternatives

Compare AGB3301S24Q1 with alternatives