Part Details for AGB3301S24Q1 by ANADIGICS Inc
Overview of AGB3301S24Q1 by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AGB3301S24Q1
AGB3301S24Q1 CAD Models
AGB3301S24Q1 Part Data Attributes
|
AGB3301S24Q1
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
AGB3301S24Q1
ANADIGICS Inc
Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, GAAS, S24, SOT-89, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | S24, SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 250 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 9 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 130 mA | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for AGB3301S24Q1
This table gives cross-reference parts and alternative options found for AGB3301S24Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGB3301S24Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGB3301RS24Q1 | Coherent Thermal Solutions | Check for Price | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, S24, TO-243AA, SOT-89, 3 PIN | AGB3301S24Q1 vs AGB3301RS24Q1 |
AGB3301S2401 | Coherent Thermal Solutions | Check for Price | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SOT-89, 3 PIN | AGB3301S24Q1 vs AGB3301S2401 |