ADL5320ARKZ-WP vs SKY65028-70LF feature comparison

ADL5320ARKZ-WP Analog Devices Inc

Buy Now Datasheet

SKY65028-70LF Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC SKYWORKS SOLUTIONS INC
Package Description TO-243 GREEN, SOT-89, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code 5A991.B
HTS Code 8542.39.00.01
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 12.6 dB
Input Power-Max (CW) 20 dBm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 3
Operating Frequency-Max 2700 MHz
Operating Frequency-Min 400 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-243
Power Supplies 5 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER
Surface Mount YES
Technology GAAS
Terminal Finish Matte Tin (Sn)
Base Number Matches 1 1

Compare ADL5320ARKZ-WP with alternatives

Compare SKY65028-70LF with alternatives