SKY65028-70LF vs AH116-S8 feature comparison

SKY65028-70LF Skyworks Solutions Inc

Buy Now Datasheet

AH116-S8 TriQuint Semiconductor

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC TRIQUINT SEMICONDUCTOR INC
Package Description GREEN, SOT-89, 3 PIN
Reach Compliance Code unknown compliant
Base Number Matches 1 2
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 15 dB
Input Power-Max (CW) 22 dBm
JESD-609 Code e0
Operating Frequency-Max 1000 MHz
Operating Frequency-Min 800 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type WIDE BAND MEDIUM POWER
Terminal Finish Tin/Lead (Sn/Pb)

Compare SKY65028-70LF with alternatives

Compare AH116-S8 with alternatives