ADG936BRUZ
vs
ADG936BRU-R-500RL7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP,
MO-153AC, TSSOP-20
Pin Count
20
20
Reach Compliance Code
unknown
not_compliant
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e0
Length
6.5 mm
6.5 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
2
2
Number of Terminals
20
20
Off-state Isolation-Nom
36 dB
36 dB
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
2.75 V
2.75 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Switch-off Time-Max
13 ns
13 ns
Switch-on Time-Max
14 ns
14 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
4.4 mm
Base Number Matches
2
1
HTS Code
8542.39.00.01
Qualification Status
Not Qualified
Compare ADG936BRUZ with alternatives
Compare ADG936BRU-R-500RL7 with alternatives