ADG859YRYZ-REEL
vs
ADG859YRYZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SOT
SOT
Package Description
VSON, TSSOP6,.06,20
VSON, TSSOP6,.06,20
Pin Count
6
6
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
R-PDSO-N6
R-PDSO-N6
JESD-609 Code
e3
e3
Length
1.66 mm
1.66 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
6
6
Off-state Isolation-Nom
78 dB
78 dB
On-state Resistance Match-Nom
0.03 Ω
0.03 Ω
On-state Resistance-Max (Ron)
4.3 Ω
4.3 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Equivalence Code
TSSOP6,.06,20
TSSOP6,.06,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.6 mm
0.6 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
1.8 V
Supply Voltage-Nom (Vsup)
2.7 V
2.7 V
Surface Mount
YES
YES
Switch-off Time-Max
9.5 ns
9.5 ns
Switch-on Time-Max
15 ns
15 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
1.65 mm
1.65 mm
Base Number Matches
2
1
Compare ADG859YRYZ-REEL with alternatives
Compare ADG859YRYZ-REEL7 with alternatives