ADG859YRYZ-REEL vs ADG859BRYZ-REEL7 feature comparison

ADG859YRYZ-REEL Analog Devices Inc

Buy Now Datasheet

ADG859BRYZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code SOT SOT
Package Description VSON, TSSOP6,.06,20 VSON,
Pin Count 6 6
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-PDSO-N6 R-PDSO-N6
JESD-609 Code e3 e3
Length 1.66 mm 1.66 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Off-state Isolation-Nom 78 dB 78 dB
On-state Resistance Match-Nom 0.03 Ω 0.03 Ω
On-state Resistance-Max (Ron) 4.3 Ω 4.3 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code TSSOP6,.06,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.6 mm 0.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Switch-off Time-Max 9.5 ns 9.5 ns
Switch-on Time-Max 15 ns 15 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 1.65 mm 1.65 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare ADG859YRYZ-REEL with alternatives

Compare ADG859BRYZ-REEL7 with alternatives