ADG819BRMZ vs ADG658YRQZ feature comparison

ADG819BRMZ Analog Devices Inc

Buy Now Datasheet

ADG658YRQZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SSOP
Package Description MICRO, SOIC-8 QSOP-16
Pin Count 8 16
Manufacturer Package Code RM-8 RQ-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type SPDT SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-PDSO-G8 R-PDSO-G16
JESD-609 Code e3 e3
Length 3 mm 4.9022 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 8
Number of Functions 1 1
Number of Terminals 8 16
Off-state Isolation-Nom 71 dB 90 dB
On-state Resistance Match-Nom 0.06 Ω 2 Ω
On-state Resistance-Max (Ron) 1.4 Ω 400 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP8,.19 SSOP16,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.09 mm 1.7526 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 1.8 V 2 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Switch-off Time-Max 16 ns 110 ns
Switch-on Time-Max 60 ns 490 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3 mm 3.9116 mm
Base Number Matches 1 2
Additional Feature ALSO OPERATE WITH 2 V TO 12 V
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Normal Position NC
Output COMMON OUTPUT
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.001 mA

Compare ADG819BRMZ with alternatives

Compare ADG658YRQZ with alternatives