ADG819BRM-R2
vs
ADG658YRUZ-REEL7
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
TSSOP
|
Package Description |
MICRO, SOIC-8
|
TSSOP-16
|
Pin Count |
8
|
16
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPDT
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
S-PDSO-G8
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Length |
3 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
16
|
Off-state Isolation-Nom |
71 dB
|
90 dB
|
On-state Resistance Match-Nom |
0.06 Ω
|
2 Ω
|
On-state Resistance-Max (Ron) |
1.4 Ω
|
400 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.19
|
TSSOP16,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.09 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
16 ns
|
110 ns
|
Switch-on Time-Max |
60 ns
|
490 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
RU-16
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Analog Devices
|
Additional Feature |
|
ALSO OPERATE WITH 2 V TO 12 V
|
Neg Supply Voltage-Max (Vsup) |
|
-6 V
|
Neg Supply Voltage-Min (Vsup) |
|
-2 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-5 V
|
Normal Position |
|
NC
|
Output |
|
COMMON OUTPUT
|
Signal Current-Max |
|
0.02 A
|
Supply Current-Max (Isup) |
|
0.001 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare ADG819BRM-R2 with alternatives
Compare ADG658YRUZ-REEL7 with alternatives