ADG658YRUZ-REEL7 vs MAX4644EUT+T feature comparison

ADG658YRUZ-REEL7 Analog Devices Inc

Buy Now Datasheet

MAX4644EUT+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP SOT-23
Package Description TSSOP-16 LSSOP, TSOP6,.11,37
Pin Count 16 6
Manufacturer Package Code RU-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature ALSO OPERATE WITH 2 V TO 12 V CAN ALSO OPERATE WITH 5V SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPDT
JESD-30 Code R-PDSO-G16 R-PDSO-G6
JESD-609 Code e3 e3
Length 5 mm 2.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Normal Position NC NO/NC
Number of Channels 8 1
Number of Functions 1 1
Number of Terminals 16 6
Off-state Isolation-Nom 90 dB 55 dB
On-state Resistance Match-Nom 2 Ω 0.1 Ω
On-state Resistance-Max (Ron) 400 Ω 8 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output COMMON OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP16,.25 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.45 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.001 mA
Supply Voltage-Max (Vsup) 6 V 3.3 V
Supply Voltage-Min (Vsup) 2 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Switch-off Time-Max 110 ns 7.5 ns
Switch-on Time-Max 490 ns 20 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 1.625 mm
Base Number Matches 1 2

Compare ADG658YRUZ-REEL7 with alternatives

Compare MAX4644EUT+T with alternatives