ADG784BCP
vs
MAX4643EUA-TG05
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
QFN
|
|
Package Description |
CSP-20
|
,
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES AT 5V SUPPLY
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SPST
|
JESD-30 Code |
S-XQCC-N20
|
|
JESD-609 Code |
e0
|
e0
|
Length |
4 mm
|
|
Moisture Sensitivity Level |
3
|
1
|
Number of Channels |
2
|
|
Number of Functions |
4
|
|
Number of Terminals |
20
|
|
Off-state Isolation-Nom |
65 dB
|
|
On-state Resistance Match-Nom |
0.15 Ω
|
|
On-state Resistance-Max (Ron) |
10 Ω
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
HVQCCN
|
|
Package Equivalence Code |
LCC20,.16SQ,20
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.9 mm
|
|
Signal Current-Max |
0.1 A
|
|
Supply Current-Max (Isup) |
0.001 mA
|
|
Supply Voltage-Max (Vsup) |
3.3 V
|
|
Supply Voltage-Min (Vsup) |
2.7 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
YES
|
|
Switch-off Time-Max |
10 ns
|
|
Switch-on Time-Max |
25 ns
|
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
4 mm
|
|
Base Number Matches |
6
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare ADG784BCP with alternatives
Compare MAX4643EUA-TG05 with alternatives