ADG708CRUZ-REEL vs ADG801BRTZ-500RL7 feature comparison

ADG708CRUZ-REEL Analog Devices Inc

Buy Now Datasheet

ADG801BRTZ-500RL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code TSSOP SOIC
Package Description TSSOP-16 ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN
Pin Count 16 6
Manufacturer Package Code RU-16 RJ-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Additional Feature ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G6
JESD-609 Code e3 e3
Length 5 mm 2.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -2.75 V
Neg Supply Voltage-Min (Vsup) -2.25 V
Neg Supply Voltage-Nom (Vsup) -2.5 V
Number of Channels 8 1
Number of Functions 1 1
Number of Terminals 16 6
Off-state Isolation-Nom 60 dB 61 dB
On-state Resistance Match-Nom 0.4 Ω
On-state Resistance-Max (Ron) 4.5 Ω 0.6 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output COMMON OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP16,.25 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.45 mm
Signal Current-Max 0.03 A
Supply Current-Max (Isup) 0.001 mA
Supply Voltage-Max (Vsup) 2.75 V 5.5 V
Supply Voltage-Min (Vsup) 2.25 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 3 V
Surface Mount YES YES
Switch-off Time-Max 15 ns 15 ns
Switch-on Time-Max 25 ns 55 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 1.6 mm
Base Number Matches 2 2
Normal Position NO

Compare ADG708CRUZ-REEL with alternatives

Compare ADG801BRTZ-500RL7 with alternatives