ADG708CRUZ-REEL
vs
ADG801BRTZ-500RL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
TSSOP
SOIC
Package Description
TSSOP-16
ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN
Pin Count
16
6
Manufacturer Package Code
RU-16
RJ-6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Devices
Additional Feature
ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G6
JESD-609 Code
e3
e3
Length
5 mm
2.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-2.75 V
Neg Supply Voltage-Min (Vsup)
-2.25 V
Neg Supply Voltage-Nom (Vsup)
-2.5 V
Number of Channels
8
1
Number of Functions
1
1
Number of Terminals
16
6
Off-state Isolation-Nom
60 dB
61 dB
On-state Resistance Match-Nom
0.4 Ω
On-state Resistance-Max (Ron)
4.5 Ω
0.6 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
COMMON OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Equivalence Code
TSSOP16,.25
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.45 mm
Signal Current-Max
0.03 A
Supply Current-Max (Isup)
0.001 mA
Supply Voltage-Max (Vsup)
2.75 V
5.5 V
Supply Voltage-Min (Vsup)
2.25 V
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
15 ns
15 ns
Switch-on Time-Max
25 ns
55 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
1.6 mm
Base Number Matches
2
1
Normal Position
NO
Compare ADG708CRUZ-REEL with alternatives
Compare ADG801BRTZ-500RL7 with alternatives