ADG708CRU-REEL
vs
ADG658YRQZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
TSSOP
SSOP
Package Description
TSSOP, TSSOP16,.25
QSOP-16
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY
ALSO OPERATE WITH 2 V TO 12 V
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
5 mm
4.9022 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-2.75 V
-6 V
Neg Supply Voltage-Min (Vsup)
-2.25 V
-2 V
Neg Supply Voltage-Nom (Vsup)
-2.5 V
-5 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
60 dB
90 dB
On-state Resistance Match-Nom
0.4 Ω
2 Ω
On-state Resistance-Max (Ron)
4.5 Ω
400 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
COMMON OUTPUT
COMMON OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Equivalence Code
TSSOP16,.25
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.7526 mm
Signal Current-Max
0.03 A
0.02 A
Supply Current-Max (Isup)
0.001 mA
0.001 mA
Supply Voltage-Max (Vsup)
2.75 V
6 V
Supply Voltage-Min (Vsup)
2.25 V
2 V
Supply Voltage-Nom (Vsup)
2.5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
15 ns
110 ns
Switch-on Time-Max
25 ns
490 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
3.9116 mm
Base Number Matches
2
2
Manufacturer Package Code
RQ-16
ECCN Code
EAR99
Samacsys Manufacturer
Analog Devices
Normal Position
NC
Time@Peak Reflow Temperature-Max (s)
40
Compare ADG708CRU-REEL with alternatives
Compare ADG658YRQZ with alternatives