ADG708BRU vs ADG619BRT-R2 feature comparison

ADG708BRU Analog Devices Inc

Buy Now Datasheet

ADG619BRT-R2 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP16,.25 PLASTIC, MO-178BA, SOT-23, 8 PIN
Pin Count 16 8
Manufacturer Package Code RU-16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPDT
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e0 e0
Length 5 mm 2.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -2.75 V -5.5 V
Neg Supply Voltage-Min (Vsup) -2.25 V -2.7 V
Neg Supply Voltage-Nom (Vsup) -2.5 V -5 V
Number of Channels 8 2
Number of Functions 1 1
Number of Terminals 16 8
Off-state Isolation-Nom 60 dB 67 dB
On-state Resistance Match-Nom 0.4 Ω 0.7 Ω
On-state Resistance-Max (Ron) 4.5 Ω 6 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output COMMON OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP16,.25 TSSOP8,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.45 mm
Signal Current-Max 0.03 A
Supply Current-Max (Isup) 0.001 mA
Supply Voltage-Max (Vsup) 2.75 V 5.5 V
Supply Voltage-Min (Vsup) 2.25 V 2.7 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 15 ns 75 ns
Switch-on Time-Max 25 ns 120 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 1.6 mm
Base Number Matches 2 1
ECCN Code EAR99

Compare ADG708BRU with alternatives

Compare ADG619BRT-R2 with alternatives