ADG663BRU-REEL vs PS399CSEEX feature comparison

ADG663BRU-REEL Analog Devices Inc

Buy Now Datasheet

PS399CSEEX Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC PERICOM SEMICONDUCTOR CORP
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP16,.25 SOP,
Pin Count 16 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 5 mm 9.9 mm
Neg Supply Voltage-Max (Vsup) -5.5 V -8 V
Neg Supply Voltage-Min (Vsup) -4.5 V -3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Normal Position NO/NC
Number of Channels 1 4
Number of Functions 4 1
Number of Terminals 16 16
Off-state Isolation-Nom 70 dB 101 dB
On-state Resistance-Max (Ron) 38 Ω 100 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 8 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 120 ns 150 ns
Switch-on Time-Max 275 ns 150 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Moisture Sensitivity Level 1
On-state Resistance Match-Nom 6 Ω

Compare ADG663BRU-REEL with alternatives

Compare PS399CSEEX with alternatives