PS399CSEEX vs ADG663BRU feature comparison

PS399CSEEX Pericom Semiconductor Corporation

Buy Now Datasheet

ADG663BRU Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP ANALOG DEVICES INC
Part Package Code SOIC TSSOP
Package Description SOP, TSSOP, TSSOP16,.25
Pin Count 16 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 9.9 mm 5 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -8 V -5.5 V
Neg Supply Voltage-Min (Vsup) -3 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Channels 4 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 101 dB 70 dB
On-state Resistance Match-Nom 6 Ω
On-state Resistance-Max (Ron) 100 Ω 38 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Max (Vsup) 8 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 150 ns 120 ns
Switch-on Time-Max 150 ns 275 ns
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 4.4 mm
Base Number Matches 1 1
Normal Position NO/NC
Output SEPARATE OUTPUT
Package Equivalence Code TSSOP16,.25
Switching BREAK-BEFORE-MAKE
Technology CMOS

Compare PS399CSEEX with alternatives

Compare ADG663BRU with alternatives