ADG659YRUZ
vs
ADG784BCPZ
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
TSSOP
|
QFN
|
Package Description |
TSSOP-16
|
ROHS COMPLIANT, CSP-20
|
Pin Count |
16
|
20
|
Manufacturer Package Code |
RU-16
|
CP-20-6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Additional Feature |
ALSO OPERATE WITH 2 V TO 12 V
|
ALSO OPERATES AT 5V SUPPLY
|
Analog IC - Other Type |
DIFFERENTIAL MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
S-XQCC-N20
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
4 mm
|
Moisture Sensitivity Level |
1
|
3
|
Neg Supply Voltage-Max (Vsup) |
-6 V
|
|
Neg Supply Voltage-Min (Vsup) |
-2 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
|
Normal Position |
NC
|
|
Number of Channels |
4
|
2
|
Number of Functions |
1
|
4
|
Number of Terminals |
16
|
20
|
Off-state Isolation-Nom |
90 dB
|
65 dB
|
On-state Resistance Match-Nom |
2 Ω
|
0.15 Ω
|
On-state Resistance-Max (Ron) |
400 Ω
|
10 Ω
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TSSOP
|
HVQCCN
|
Package Equivalence Code |
TSSOP16,.25
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
0.9 mm
|
Signal Current-Max |
0.02 A
|
|
Supply Current-Max (Isup) |
0.001 mA
|
|
Supply Voltage-Max (Vsup) |
6 V
|
3.3 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
110 ns
|
10 ns
|
Switch-on Time-Max |
490 ns
|
25 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
4.4 mm
|
4 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare ADG659YRUZ with alternatives
Compare ADG784BCPZ with alternatives