ADG633YRU vs CD4016BPWE4 feature comparison

ADG633YRU Rochester Electronics LLC

Buy Now Datasheet

CD4016BPWE4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP, TSSOP14,.25
Pin Count 16 14
Reach Compliance Code unknown unknown
Additional Feature ALSO OPERATES WITH 2V TO 12V SINGLE SUPPLY
Analog IC - Other Type SPDT SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G14
JESD-609 Code e0 e4
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 1 1
Number of Functions 3 4
Number of Terminals 16 14
Off-state Isolation-Nom 90 dB 50 dB
On-state Resistance Match-Nom 0.8 Ω 10 Ω
On-state Resistance-Max (Ron) 75 Ω 2000 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 18 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 10 V
Surface Mount YES YES
Switch-off Time-Max 40 ns
Switch-on Time-Max 95 ns 40 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Normal Position NO
Output SEPARATE OUTPUT
Package Equivalence Code TSSOP14,.25
Qualification Status Not Qualified

Compare ADG633YRU with alternatives

Compare CD4016BPWE4 with alternatives