ADG633YRU
vs
MC74HC4066AN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MOTOROLA INC
Part Package Code
TSSOP
Package Description
TSSOP,
DIP, DIP14,.3
Pin Count
16
Reach Compliance Code
unknown
unknown
Additional Feature
ALSO OPERATES WITH 2V TO 12V SINGLE SUPPLY
Analog IC - Other Type
SPDT
SPST
JESD-30 Code
R-PDSO-G16
R-PDIP-T14
JESD-609 Code
e0
e0
Length
5 mm
18.86 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
1
1
Number of Functions
3
4
Number of Terminals
16
14
Off-state Isolation-Nom
90 dB
40 dB
On-state Resistance Match-Nom
0.8 Ω
20 Ω
On-state Resistance-Max (Ron)
75 Ω
120 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.2 mm
4.69 mm
Supply Voltage-Max (Vsup)
6 V
12 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
2 V
Surface Mount
YES
NO
Switch-off Time-Max
40 ns
80 ns
Switch-on Time-Max
95 ns
80 ns
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
7.62 mm
Base Number Matches
2
4
HTS Code
8542.39.00.01
Normal Position
NO
Output
SEPARATE OUTPUT
Package Equivalence Code
DIP14,.3
Qualification Status
Not Qualified
Switching
MAKE-BEFORE-BREAK
Compare ADG633YRU with alternatives