ADG609BRUZ-REEL7
vs
MUX-24FQ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
DIP
Package Description
TSSOP-16
DIP,
Pin Count
16
16
Manufacturer Package Code
RU-16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-GDIP-T16
JESD-609 Code
e3
e0
Length
5 mm
19.05 mm
Moisture Sensitivity Level
1
NOT SPECIFIED
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
85 dB
66 dB
On-state Resistance Match-Nom
2 Ω
22.5 Ω
On-state Resistance-Max (Ron)
30 Ω
500 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
5.08 mm
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
0.002 mA
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
75 ns
2100 ns
Switch-on Time-Max
75 ns
1300 ns
Switching
BREAK-BEFORE-MAKE
Technology
BICMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
4.4 mm
7.62 mm
Base Number Matches
2
2
Compare ADG609BRUZ-REEL7 with alternatives
Compare MUX-24FQ with alternatives