ADG609BRUZ-REEL7
vs
ADG609BRU
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP,
TSSOP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
Additional Feature
OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE
OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
85 dB
85 dB
On-state Resistance Match-Nom
2 Ω
2 Ω
On-state Resistance-Max (Ron)
30 Ω
30 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Qualification Status
COMMERCIAL
COMMERCIAL
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
75 ns
75 ns
Switch-on Time-Max
75 ns
75 ns
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
4.4 mm
4.4 mm
Base Number Matches
2
2
Neg Supply Voltage-Max (Vsup)
-5.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Compare ADG609BRUZ-REEL7 with alternatives
Compare ADG609BRU with alternatives