ADG609BRUZ-REEL7 vs MAX4523EPE feature comparison

ADG609BRUZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

MAX4523EPE Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP DIP
Package Description TSSOP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown not_compliant
Additional Feature OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e3 e0
Length 5 mm 19.175 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Channels 4 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 85 dB 90 dB
On-state Resistance Match-Nom 2 Ω 1 Ω
On-state Resistance-Max (Ron) 30 Ω 100 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.2 mm 4.572 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Switch-off Time-Max 75 ns 30 ns
Switch-on Time-Max 75 ns 80 ns
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm 7.62 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Normal Position NO/NC
Output SEPARATE OUTPUT
Package Equivalence Code DIP16,.3
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Switching BREAK-BEFORE-MAKE

Compare ADG609BRUZ-REEL7 with alternatives

Compare MAX4523EPE with alternatives