ADG513BN vs MAX393ESE-T feature comparison

ADG513BN Analog Devices Inc

Buy Now Datasheet

MAX393ESE-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP SOIC
Package Description PLASTIC, DIP-16 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e0 e0
Length 20.13 mm 9.9 mm
Neg Supply Voltage-Max (Vsup) -5.5 V -8 V
Neg Supply Voltage-Min (Vsup) -4.5 V -3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Normal Position NO/NC NO/NC
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 72 dB
On-state Resistance-Max (Ron) 50 Ω 35 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.33 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 8 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Switch-off Time-Max 150 ns 75 ns
Switch-on Time-Max 375 ns 130 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code No
ECCN Code EAR99
Additional Feature ALSO OPERATE WITH 3 V TO 15 V SINGLE SUPPLY
Moisture Sensitivity Level 1
On-state Resistance Match-Nom 0.3 Ω

Compare ADG513BN with alternatives

Compare MAX393ESE-T with alternatives