ADG506AKR-REEL
vs
ADG506ATQ/883B
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
DIP
Package Description
SOP,
CERAMIC, DIP-28
Pin Count
28
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G28
R-GDIP-T28
JESD-609 Code
e0
e0
Length
17.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-16.5 V
-16.5 V
Neg Supply Voltage-Min (Vsup)
-10.8 V
-10.8 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
16
16
Number of Functions
1
1
Number of Terminals
28
28
Off-state Isolation-Nom
68 dB
68 dB
On-state Resistance Match-Nom
22.5 Ω
22.5 Ω
On-state Resistance-Max (Ron)
450 Ω
450 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
5.59 mm
Supply Voltage-Max (Vsup)
16.5 V
16.5 V
Supply Voltage-Min (Vsup)
10.8 V
10.8 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
300 ns
300 ns
Switch-on Time-Max
300 ns
300 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
15.24 mm
Base Number Matches
2
2
Screening Level
MIL-STD-883 Class B
Compare ADG506AKR-REEL with alternatives
Compare ADG506ATQ/883B with alternatives