ADG506ATQ/883B vs DG506ACY feature comparison

ADG506ATQ/883B Rochester Electronics LLC

Buy Now Datasheet

DG506ACY Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Part Package Code DIP SOIC
Package Description CERAMIC, DIP-28 PLASTIC, MS-013AE, SOIC-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T28 R-PDSO-G28
JESD-609 Code e0 e0
Neg Supply Voltage-Max (Vsup) -16.5 V
Neg Supply Voltage-Min (Vsup) -10.8 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance Match-Nom 22.5 Ω 16.2 Ω
On-state Resistance-Max (Ron) 450 Ω 450 Ω
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.59 mm 2.65 mm
Supply Voltage-Max (Vsup) 16.5 V
Supply Voltage-Min (Vsup) 10.8 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Switch-off Time-Max 300 ns
Switch-on Time-Max 300 ns
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 15.24 mm 7.5 mm
Base Number Matches 2 3
Length 17.9 mm
Package Equivalence Code SOP28,.4
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 2.4 mA
Switching BREAK-BEFORE-MAKE

Compare ADG506ATQ/883B with alternatives

Compare DG506ACY with alternatives