ADG426BRSZ vs HI1-0546-5 feature comparison

ADG426BRSZ Rochester Electronics LLC

Buy Now Datasheet

HI1-0546-5 Harris Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC HARRIS SEMICONDUCTOR
Part Package Code SSOP
Package Description SSOP, DIP-28
Pin Count 28
Reach Compliance Code unknown unknown
Additional Feature CAN ALSO OPERATE WITH SINGLE 12V SUPPLY OVERVOLTAGE PROTECTION
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G28 R-GDIP-T28
JESD-609 Code e3 e0
Length 10.2 mm
Moisture Sensitivity Level 3
Neg Supply Voltage-Max (Vsup) -16.5 V
Neg Supply Voltage-Min (Vsup) -13.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 75 dB 68 dB
On-state Resistance Match-Nom 4 Ω 126 Ω
On-state Resistance-Max (Ron) 80 Ω 1800 Ω
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 16.5 V
Supply Voltage-Min (Vsup) 13.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 150 ns 1000 ns
Switch-on Time-Max 150 ns 1000 ns
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5.3 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Package Equivalence Code DIP28,.6
Qualification Status Not Qualified
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 2 mA
Switching BREAK-BEFORE-MAKE

Compare ADG426BRSZ with alternatives