Part Details for ADG426BRSZ by Rochester Electronics LLC
Overview of ADG426BRSZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG426BRSZ
ADG426BRSZ CAD Models
ADG426BRSZ Part Data Attributes
|
ADG426BRSZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG426BRSZ
Rochester Electronics LLC
16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE WITH SINGLE 12V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
Alternate Parts for ADG426BRSZ
This table gives cross-reference parts and alternative options found for ADG426BRSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG426BRSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG426BRSZ | Analog Devices Inc | $15.0643 | LC2MOS, ±15 V ,16 Channel High Performance Analog Multiplexer | ADG426BRSZ vs ADG426BRSZ |
ADG426BRS | Rochester Electronics LLC | Check for Price | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, SSOP-28 | ADG426BRSZ vs ADG426BRS |
ADG426BRS-REEL7 | Analog Devices Inc | Check for Price | LC2MOS, ±15 V ,16 Channel High Performance Analog Multiplexer | ADG426BRSZ vs ADG426BRS-REEL7 |
ADG426BRS-REEL | Analog Devices Inc | Check for Price | LC2MOS, ±15 V ,16 Channel High Performance Analog Multiplexer | ADG426BRSZ vs ADG426BRS-REEL |