ADG426BRSZ vs ADG426BRS feature comparison

ADG426BRSZ Rochester Electronics LLC

Buy Now Datasheet

ADG426BRS Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SSOP SSOP
Package Description SSOP, SSOP-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
Additional Feature CAN ALSO OPERATE WITH SINGLE 12V SUPPLY CAN ALSO OPERATE WITH SINGLE 12V SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e0
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 3 1
Neg Supply Voltage-Max (Vsup) -16.5 V -16.5 V
Neg Supply Voltage-Min (Vsup) -13.5 V -13.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 75 dB 75 dB
On-state Resistance Match-Nom 4 Ω 4 Ω
On-state Resistance-Max (Ron) 80 Ω 80 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max (Vsup) 16.5 V 16.5 V
Supply Voltage-Min (Vsup) 13.5 V 13.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 150 ns 150 ns
Switch-on Time-Max 150 ns 150 ns
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5.3 mm 5.3 mm
Base Number Matches 1 6
Manufacturer Package Code RS-28
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Package Equivalence Code SSOP28,.3
Qualification Status Not Qualified
Signal Current-Max 0.02 A
Switching BREAK-BEFORE-MAKE

Compare ADG426BRSZ with alternatives

Compare ADG426BRS with alternatives