ADG412BRUZ
vs
MAX327CPE+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
DIP
Package Description
TSSOP,
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
Additional Feature
ALSO OPERATE WITH 12V SINGLE SUPPLY
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
JESD-609 Code
e3
e3
Length
5 mm
19.175 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-16.5 V
-18 V
Neg Supply Voltage-Min (Vsup)
-13.5 V
-5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
68 dB
70 dB
On-state Resistance-Max (Ron)
35 Ω
3500 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.2 mm
4.572 mm
Supply Voltage-Max (Vsup)
16.5 V
18 V
Supply Voltage-Min (Vsup)
13.5 V
5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
145 ns
500 ns
Switch-on Time-Max
175 ns
1000 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
4.4 mm
7.62 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Normal Position
NO
On-state Resistance Match-Nom
75 Ω
Output
SEPARATE OUTPUT
Package Equivalence Code
DIP16,.3
Qualification Status
Not Qualified
Switching
BREAK-BEFORE-MAKE
Compare ADG412BRUZ with alternatives
Compare MAX327CPE+ with alternatives