ADG411BRZ-REEL7
vs
ADG1413YRUZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
TSSOP
Package Description
SOP,
TSSOP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
Additional Feature
ALSO OPERATE WITH 12V SINGLE SUPPLY
CAN ALSO OPERATES AT 12 V AND +/-15 V SUPPLY
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
9.9 mm
5 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-16.5 V
-16.5 V
Neg Supply Voltage-Min (Vsup)
-13.5 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
68 dB
80 dB
On-state Resistance-Max (Ron)
35 Ω
5.4 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.75 mm
1.2 mm
Supply Voltage-Max (Vsup)
16.5 V
16.5 V
Supply Voltage-Min (Vsup)
13.5 V
4.5 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
145 ns
380 ns
Switch-on Time-Max
175 ns
510 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
3.9 mm
4.4 mm
Base Number Matches
2
2
On-state Resistance Match-Nom
0.13 Ω
Compare ADG411BRZ-REEL7 with alternatives
Compare ADG1413YRUZ with alternatives