ADG406BNZ vs MX7506JQ feature comparison

ADG406BNZ Analog Devices Inc

Buy Now Datasheet

MX7506JQ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-28 0.600 INCH, CERAMIC, DIP-28
Pin Count 28 28
Manufacturer Package Code N-28-2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature CAN ALSO OPERATE WITH SINGLE 12V SUPPLY HTTP://PDFSERV.MAXIM-IC.COM/PACKAGE_DWGS/21-0046.PDF
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T28 R-GDIP-T28
JESD-609 Code e3 e0
Length 37.4 mm
Neg Supply Voltage-Max (Vsup) -16.5 V -18 V
Neg Supply Voltage-Min (Vsup) -13.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 75 dB 70 dB
On-state Resistance Match-Nom 4 Ω 12 Ω
On-state Resistance-Max (Ron) 80 Ω 450 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.35 mm 5.89 mm
Signal Current-Max 0.02 A
Supply Voltage-Max (Vsup) 16.5 V 18 V
Supply Voltage-Min (Vsup) 13.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 150 ns 1000 ns
Switch-on Time-Max 150 ns 1000 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 2 1
Moisture Sensitivity Level 1

Compare ADG406BNZ with alternatives

Compare MX7506JQ with alternatives