ADG3246BRUZ-REEL7 vs ADG3246BCP feature comparison

ADG3246BRUZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

ADG3246BCP Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code TSSOP QFN
Package Description TSSOP, VQCCN,
Pin Count 24 24
Reach Compliance Code unknown unknown
Family ADG3246 ADG3246
JESD-30 Code R-PDSO-G24 S-XQCC-N24
JESD-609 Code e3 e0
Length 7.8 mm 4 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 3
Number of Bits 1 10
Number of Functions 10 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP VQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 240
Propagation Delay (tpd) 0.225 ns 0.225 ns
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 4.4 mm 4 mm
Base Number Matches 1 3

Compare ADG3246BRUZ-REEL7 with alternatives

Compare ADG3246BCP with alternatives