Part Details for ADG3246BCP by Rochester Electronics LLC
Overview of ADG3246BCP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3246BCPZ | Analog Devices | 2.5V/3.3v,Dual 8/16-bit, 2 Por | |
ADG3246BCPZ-REEL7 | Analog Devices | 2.5V/3.3v,Dual 8/16-bit, 2 Por |
Part Details for ADG3246BCP
ADG3246BCP CAD Models
ADG3246BCP Part Data Attributes
|
ADG3246BCP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG3246BCP
Rochester Electronics LLC
ADG3246 SERIES, 10-BIT DRIVER, TRUE OUTPUT, QCC24, 4 X 4 MM, MO-220-VGGD-2, CSP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Family | ADG3246 | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.225 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ADG3246BCP
This table gives cross-reference parts and alternative options found for ADG3246BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3246BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3246BCP-REEL7 | IC 10-BIT DRIVER, TRUE OUTPUT, QCC24, 4 X 4 MM, MO-220-VGGD-2, CSP-24, Bus Driver/Transceiver | Analog Devices Inc | ADG3246BCP vs ADG3246BCP-REEL7 |
ADG3246BCP-REEL7 | ADG3246 SERIES, 10-BIT DRIVER, TRUE OUTPUT, QCC24, 4 X 4 MM, MO-220-VGGD-2, CSP-24 | Rochester Electronics LLC | ADG3246BCP vs ADG3246BCP-REEL7 |
ADG3246BCP | IC 10-BIT DRIVER, TRUE OUTPUT, QCC24, 4 X 4 MM, MO-220-VGGD-2, CSP-24, Bus Driver/Transceiver | Analog Devices Inc | ADG3246BCP vs ADG3246BCP |
ADG3246BCPZ-REEL7 | 2.5 V/3.3 V, 10 Bit, 2 Port Level Translator, Bus Switch | Analog Devices Inc | ADG3246BCP vs ADG3246BCPZ-REEL7 |
ADG3246BCPZ | 2.5 V/3.3 V, 10 Bit, 2 Port Level Translator, Bus Switch | Analog Devices Inc | ADG3246BCP vs ADG3246BCPZ |