ADG3243BRJZ-REEL7
vs
ADG3243BRJZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
SOIC
Package Description
MO-178BA, SOT-23, 8 PIN
LSSOP,
Pin Count
8
8
Manufacturer Package Code
RJ-8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
2.9 mm
2.9 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSSOP8,.1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
0.225 ns
0.225 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.45 mm
1.45 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Compare ADG3243BRJZ-REEL7 with alternatives
Compare ADG3243BRJZ-REEL7 with alternatives