Part Details for ADG3243BRJZ-REEL7 by Rochester Electronics LLC
Overview of ADG3243BRJZ-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG3243BRJZ-REEL7
ADG3243BRJZ-REEL7 CAD Models
ADG3243BRJZ-REEL7 Part Data Attributes
|
ADG3243BRJZ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG3243BRJZ-REEL7
Rochester Electronics LLC
DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, MO-178BA, SOT-23, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.225 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for ADG3243BRJZ-REEL7
This table gives cross-reference parts and alternative options found for ADG3243BRJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3243BRJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG3243BRJ-R2 | Analog Devices Inc | Check for Price | 2.5 V/3.3 V, 2-Bit, Individual Control Level Translator Bus Switch | ADG3243BRJZ-REEL7 vs ADG3243BRJ-R2 |
ADG3243BRJ-REEL7 | Analog Devices Inc | Check for Price | 2.5 V/3.3 V, 2-Bit, Individual Control Level Translator Bus Switch | ADG3243BRJZ-REEL7 vs ADG3243BRJ-REEL7 |
ADG3243BRJZ-REEL7 | Analog Devices Inc | Check for Price | 2.5 V/3.3 V, 2-Bit, Individual Control Level Translator Bus Switch | ADG3243BRJZ-REEL7 vs ADG3243BRJZ-REEL7 |
74CB3Q3306APWRE4 | Texas Instruments | Check for Price | CB3Q/3VH/3C/2B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | ADG3243BRJZ-REEL7 vs 74CB3Q3306APWRE4 |
74CB3T3306DCURG4 | Texas Instruments | Check for Price | 3.3-V, 1:1 (SPST), 2-channel FET bus switch with level shifter 8-VSSOP -40 to 85 | ADG3243BRJZ-REEL7 vs 74CB3T3306DCURG4 |
SN74CB3T3306DCU | Texas Instruments | Check for Price | CB3T/3VT SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8 | ADG3243BRJZ-REEL7 vs SN74CB3T3306DCU |
SN74CB3Q3306APWG4 | Texas Instruments | Check for Price | Dual FET 2.5-V/3.3-V Low-Voltage, High-Bandwidth Bus Switch 8-TSSOP -40 to 85 | ADG3243BRJZ-REEL7 vs SN74CB3Q3306APWG4 |
74CB3T3306DCURE4 | Texas Instruments | Check for Price | Dual Bus Switch Voltage Translator 8-VSSOP -40 to 85 | ADG3243BRJZ-REEL7 vs 74CB3T3306DCURE4 |
ADG3243BRJ-REEL7 | Rochester Electronics LLC | Check for Price | DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, MO-178BA, SOT-23, 8 PIN | ADG3243BRJZ-REEL7 vs ADG3243BRJ-REEL7 |
SN74CB3Q3306APWRE4 | Texas Instruments | Check for Price | Dual FET 2.5-V/3.3-V Low-Voltage, High-Bandwidth Bus Switch 8-TSSOP -40 to 85 | ADG3243BRJZ-REEL7 vs SN74CB3Q3306APWRE4 |