ADG3231BRJ vs MAX13046EELT+T feature comparison

ADG3231BRJ Analog Devices Inc

Buy Now Datasheet

MAX13046EELT+T Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOT-23 6-LFCSP-1.5X1X0.75
Package Description SOT-23, 6 PIN 1.50 X 1 MM, ROHS COMPLIANT, UDFN-6
Pin Count 6 6
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G6 R-PDSO-N6
JESD-609 Code e0 e4
Length 2.9 mm 1.5 mm
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSON
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.45 mm 0.8 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.65 V 1.1 V
Supply Voltage-Nom 1.8 V 1.8 V
Supply Voltage1-Max 3.6 V 5.5 V
Supply Voltage1-Min 1.65 V 1.65 V
Supply Voltage1-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Gold/Nickel (Au/Ni)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1 mm
Base Number Matches 5 1
Manufacturer Package Code 6-LFCSP-1.5X1X0.75
Date Of Intro 2008-05-22
Samacsys Manufacturer Analog Devices
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare ADG3231BRJ with alternatives

Compare MAX13046EELT+T with alternatives