ADG221TQ vs MAX352CSE+ feature comparison

ADG221TQ Analog Devices Inc

Buy Now Datasheet

MAX352CSE+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP16,.3 PLASTIC, SO-16
Pin Count 16 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0 e3
Length 19.495 mm 9.9 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NC NO
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 80 dB 68 dB
On-state Resistance Match-Nom 5 Ω 2 Ω
On-state Resistance-Max (Ron) 90 Ω 35 Ω
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.75 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Switch-off Time-Max 250 ns 145 ns
Switch-on Time-Max 300 ns 175 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 4 4
Pbfree Code Yes
ECCN Code EAR99
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) 30

Compare ADG221TQ with alternatives

Compare MAX352CSE+ with alternatives