ADG221TQ vs ADG221BQ feature comparison

ADG221TQ Analog Devices Inc

Buy Now Datasheet

ADG221BQ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 CERDIP-16
Pin Count 16 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 19.495 mm 19.495 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NC
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 80 dB 80 dB
On-state Resistance Match-Nom 5 Ω 5 Ω
On-state Resistance-Max (Ron) 90 Ω 90 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 250 ns 250 ns
Switch-on Time-Max 300 ns 300 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 4 1
Pbfree Code No
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ADG221TQ with alternatives

Compare ADG221BQ with alternatives