ADG1413YCPZ-500RL7
vs
MAX358CPE+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
DIP
Package Description
4 X 4 MM, LEAD FREE, MO-220VGGC, LFCSP-16
PLASTIC, DIP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO OPERATES AT 12 V AND +/-15 V SUPPLY
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
S-XQCC-N16
R-PDIP-T16
JESD-609 Code
e3
e3
Length
4 mm
19.175 mm
Neg Supply Voltage-Max (Vsup)
-5.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Normal Position
NO/NC
Number of Channels
1
8
Number of Functions
4
1
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
68 dB
On-state Resistance Match-Nom
0.1 Ω
On-state Resistance-Max (Ron)
4 Ω
1800 Ω
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
DIP
Package Equivalence Code
LCC16,.16SQ,25
DIP16,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
4.572 mm
Supply Voltage-Max (Vsup)
5.5 V
18 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
65 ns
1000 ns
Switch-on Time-Max
155 ns
1000 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL EXTENDED
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
4 mm
7.62 mm
Base Number Matches
1
2
ECCN Code
EAR99
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
1 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare ADG1413YCPZ-500RL7 with alternatives
Compare MAX358CPE+ with alternatives