ADG1413YCPZ-500RL7
vs
ADG802BCB-REEL7
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
QFN
|
BGA
|
Package Description |
4 X 4 MM, LEAD FREE, MO-220VGGC, LFCSP-16
|
WLCSP-6
|
Pin Count |
16
|
6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CAN ALSO OPERATES AT 12 V AND +/-15 V SUPPLY
|
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
S-XQCC-N16
|
R-PBGA-B6
|
JESD-609 Code |
e3
|
|
Length |
4 mm
|
2.18 mm
|
Neg Supply Voltage-Max (Vsup) |
-5.5 V
|
|
Neg Supply Voltage-Min (Vsup) |
-4.5 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
|
Normal Position |
NO/NC
|
NC
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
1
|
Number of Terminals |
16
|
6
|
Off-state Isolation-Nom |
50 dB
|
61 dB
|
On-state Resistance Match-Nom |
0.1 Ω
|
|
On-state Resistance-Max (Ron) |
4 Ω
|
0.6 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
VFBGA
|
Package Equivalence Code |
LCC16,.16SQ,25
|
BGA6,2X3,20
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
0.67 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
65 ns
|
15 ns
|
Switch-on Time-Max |
155 ns
|
55 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
4 mm
|
1.14 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare ADG1413YCPZ-500RL7 with alternatives
Compare ADG802BCB-REEL7 with alternatives