ADF41020BCPZ-RL7
vs
PFD1K/TR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
LFCSP-20
|
QFN-40
|
Pin Count |
20
|
|
Manufacturer Package Code |
CP-20-6
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
Microchip
|
Analog IC - Other Type |
PLL FREQUENCY SYNTHESIZER
|
PHASE DETECTOR
|
JESD-30 Code |
S-XQCC-N20
|
S-CQCC-N40
|
JESD-609 Code |
e3
|
|
Length |
4 mm
|
6 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
40
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
HVQCCN
|
HQCCN
|
Package Equivalence Code |
LCC20,.16SQ,20
|
LCC40(UNSPEC)
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.8 mm
|
1.1 mm
|
Supply Current-Max (Isup) |
30 mA
|
|
Supply Voltage-Max (Vsup) |
3.15 V
|
|
Supply Voltage-Min (Vsup) |
2.85 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4 mm
|
6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ADF41020BCPZ-RL7 with alternatives
Compare PFD1K/TR with alternatives