ADF06032M741%50PPM/KKP vs CDP06032M741%50PPM/KNS feature comparison

ADF06032M741%50PPM/KKP Microtech GmbH Electronic

Buy Now Datasheet

CDP06032M741%50PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.85 mm
Packing Method Cardboard Bulk
Rated Power Dissipation (P) 0.1 W 0.125 W
Reference Standard AEC-Q200
Resistance 2740000 Ω 2740000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
JESD-609 Code e3
Series CDP
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare ADF06032M741%50PPM/KKP with alternatives

Compare CDP06032M741%50PPM/KNS with alternatives