Part Details for ADF06032M741%50PPM/KKP by Microtech GmbH Electronic
Overview of ADF06032M741%50PPM/KKP by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF06032M741%50PPM/KKP
ADF06032M741%50PPM/KKP CAD Models
ADF06032M741%50PPM/KKP Part Data Attributes
|
ADF06032M741%50PPM/KKP
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF06032M741%50PPM/KKP
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Cardboard | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 2740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF06032M741%50PPM/KKP
This table gives cross-reference parts and alternative options found for ADF06032M741%50PPM/KKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF06032M741%50PPM/KKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06032M74FHELP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ADF06032M741%50PPM/KKP vs CRCW06032M74FHELP |
RGC0603FTC2M74 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ADF06032M741%50PPM/KKP vs RGC0603FTC2M74 |
CDF06032M741%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06032M741%50PPM/KKP vs CDF06032M741%50PPM/KNP5 |
CR-03FEA--2M74 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ADF06032M741%50PPM/KKP vs CR-03FEA--2M74 |
ADF06032M741%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06032M741%50PPM/KKP vs ADF06032M741%50PPM/KKS |
CR-03FE6--2M74 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ADF06032M741%50PPM/KKP vs CR-03FE6--2M74 |
ADF06032M741%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06032M741%50PPM/KKP vs ADF06032M741%50PPM/KKP20 |
CR-03FEF--2M74 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ADF06032M741%50PPM/KKP vs CR-03FEF--2M74 |
CPG0603F2M74 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | TE Connectivity | ADF06032M741%50PPM/KKP vs CPG0603F2M74 |
CDP06032M741%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06032M741%50PPM/KKP vs CDP06032M741%50PPM/KNS |