ADF060311R81%100PPM/KKP vs CRCW060311R8FKEAC feature comparison

ADF060311R81%100PPM/KKP Microtech GmbH Electronic

Buy Now Datasheet

CRCW060311R8FKEAC Vishay Dale

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.85 mm
Packing Method Cardboard
Rated Power Dissipation (P) 0.1 W
Reference Standard AEC-Q200
Resistance 11.8 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Tolerance 1%
Working Voltage 75 V
Base Number Matches 1 2

Compare ADF060311R81%100PPM/KKP with alternatives