Part Details for ADF060311R81%100PPM/KKP by Microtech GmbH Electronic
Overview of ADF060311R81%100PPM/KKP by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for ADF060311R81%100PPM/KKP
ADF060311R81%100PPM/KKP CAD Models
ADF060311R81%100PPM/KKP Part Data Attributes
|
ADF060311R81%100PPM/KKP
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF060311R81%100PPM/KKP
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Cardboard | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF060311R81%100PPM/KKP
This table gives cross-reference parts and alternative options found for ADF060311R81%100PPM/KKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF060311R81%100PPM/KKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDF060311R81%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | ADF060311R81%100PPM/KKP vs CDF060311R81%100PPM/KNP20 |
CDP060311R81%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | ADF060311R81%100PPM/KKP vs CDP060311R81%100PPM/KNP20 |
CRCW060311R8FKTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | ADF060311R81%100PPM/KKP vs CRCW060311R8FKTB |
RCA060311R8FKELAP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ADF060311R81%100PPM/KKP vs RCA060311R8FKELAP |
RMF06FT11R8 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ADF060311R81%100PPM/KKP vs RMF06FT11R8 |
CRCW060310011R81%RT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ADF060311R81%100PPM/KKP vs CRCW060310011R81%RT5 |
WR06X11R8FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | ADF060311R81%100PPM/KKP vs WR06X11R8FGL |
RK73H1JLTD11R8F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ADF060311R81%100PPM/KKP vs RK73H1JLTD11R8F |
WR06X11R8FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | ADF060311R81%100PPM/KKP vs WR06X11R8FBL |
CRCW060311R8FKEAC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ADF060311R81%100PPM/KKP vs CRCW060311R8FKEAC |