ADF04S vs 90HBJ04PR feature comparison

ADF04S TE Connectivity

Buy Now Datasheet

90HBJ04PR Grayhill Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD GRAYHILL INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 4 4
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Material POLYETHYLENE
Actuator Type RECESSED TYPE
Additional Feature APPROVAL: UL
Body Breadth 7.37 mm
Body Height 4.19 mm
Body Length or Diameter 11.9 mm
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD
Contact Current(DC)-Max 0.1 A
Contact (DC) Max Rating R Load 0.1A@6VDC
Contact Function OFF-ON
Contact Resistance 0.02 mΩ
Contact Voltage(DC)-Max 6 V
Dielectric Withstand Volts 500VRMS V
Electrical Life 2000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD
Housing Material POLYETHYLENE
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR, EMBOSSED, 13 INCH
Sealing MOISTURE PROOF; TOP TAPE SEALED
Solderability REFLOW
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Material COPPER ALLOY

Compare ADF04S with alternatives

Compare 90HBJ04PR with alternatives