ADF04S vs 1-1825059-8 feature comparison

ADF04S TE Connectivity

Buy Now Datasheet

1-1825059-8 TE's AMP

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 4 4
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Color WHITE
Actuator Material POLYAMIDE6T
Actuator Type FLUSH TYPE
Additional Feature APPROVAL: UL
Body Breadth 7.5 mm
Body Color BLACK
Body Height 3.5 mm
Body Length or Diameter 12.14 mm
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD
Contact Current(DC)-Max 0.1 A
Contact (DC) Max Rating R Load 0.1A@24VDC
Contact Function OFF-ON
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 24 V
Dielectric Withstand Volts 300VAC V
Electrical Life 1000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD
Housing Material POLYPHENYLENE SULPHIDE
Insulation Resistance 1000000000 Ω
Insulator Material POLYPHENYLENE SULPHIDE
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Packing Method TR; TUBE
Sealing TOP TAPE SEALED
Terminal Material COPPER ALLOY
Washability SOLVENT

Compare ADF04S with alternatives