ADE02
vs
210-2LPSD
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS ALCOSWITCH
|
CTS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
2
|
2
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
7
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.65
|
Body Breadth |
|
6.55 mm
|
Body Height |
|
3.8 mm
|
Body Length or Diameter |
|
6.7 mm
|
Contact Current(DC)-Max |
|
0.1 A
|
Contact (DC) Max Rating R Load |
|
.1A@20VDC
|
Contact Voltage(DC)-Max |
|
20 V
|
Electrical Life |
|
1000 Cycle(s)
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
ANTI-STATIC TUBE
|
Sealing |
|
BOTTOM SEALED
|
Terminal Finish |
|
GOLD FLASH
|
|
|
|
Compare ADE02 with alternatives
Compare 210-2LPSD with alternatives