Part Details for ADE02 by TE Connectivity
Overview of ADE02 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Slide Switch, Straight, 2, Pc Tail W/retnn Terminal | 78 |
|
$0.5642 / $1.2090 | Buy Now |
|
Quest Components | Slide Switch, Straight, 2, Pc Tail W/retnn Terminal | 183 |
|
$0.4095 / $1.3650 | Buy Now |
Part Details for ADE02
ADE02 CAD Models
ADE02 Part Data Attributes
|
ADE02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADE02
TE Connectivity
SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 2 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |
Alternate Parts for ADE02
This table gives cross-reference parts and alternative options found for ADE02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
209-2MSTD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | ADE02 vs 209-2MSTD |
210-2MSTFD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | ADE02 vs 210-2MSTFD |
161390-2 | DIP Switch, SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | ADE02 vs 161390-2 |
210-2ESFD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | ADE02 vs 210-2ESFD |
205-2 | Slide Dip Switch, 2 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | ADE02 vs 205-2 |
209-2ESFD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | ADE02 vs 209-2ESFD |
209-2LPSFD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | ADE02 vs 209-2LPSFD |
DTS2 | SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | ADE02 vs DTS2 |
210-2ESD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | ADE02 vs 210-2ESD |
210-2MSTD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | ADE02 vs 210-2MSTD |